text.skipToContent text.skipToNavigation

Manufacturer Part #

150D475X9035B2B

150D Series 4.7 uF ±10% 35 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Vishay 150D475X9035B2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  12.04mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.75
USD
Quantity
Unit Price
75
$2.89
150
$2.86
225
$2.85
300
$2.84
375+
$2.80
Product Variant Information section