Manufacturer Part #
150D564X9020A2BE3
150D Series 0.56 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 150D564X9020A2BE3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 0.56µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.26mm x D 3.43mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
100
$3.07
200
$3.04
300
$3.03
400
$3.01
500+
$2.98
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole