Manufacturer Part #
173D685X0035X
173D Series 6.8 uF ±20 % 35 V Axial Solid Electrolyte Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 173D685X0035X - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 6.8µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| Dimension: | L 10.67mm x D 4.57mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
500+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole