Manufacturer Part #
195D336X9016Z2T
195D Series 33 uF ±10 % 16 V SMT Conformal Coated Solid Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 195D336X9016Z2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 33µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.24mm x W 2.65mm x H 2.65mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount