text.skipToContent text.skipToNavigation

Manufacturer Part #

199D106X0025C1V1

199D Series 10 uF ±20 % 25 V LS=2.54mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay 199D106X0025C1V1 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  9.14mm x D  5.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
500
$1.04
1,000
$1.02
1,500
$1.01
2,000+
$1.00
Product Variant Information section