text.skipToContent text.skipToNavigation

Manufacturer Part #

199D106X9010BXV1E3

199D Series 10 uF ±10% 10 V LS=2.54 mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D106X9010BXV1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  7.62mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$700.00
USD
Quantity
Unit Price
1,000+
$0.70
Product Variant Information section