Manufacturer Part #
199D107X9010E6V1E3
199D Series 100 uF ±10% 10 V LS=5.08mm Radial Electrolyte Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 199D107X9010E6V1E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 199D107X9010E6V1E3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 100µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dimension: | L 12.5mm x D 8.6mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$3.34
200
$3.30
300
$3.29
400
$3.27
500+
$3.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole