text.skipToContent text.skipToNavigation

Manufacturer Part #

199D226X0010C1V1

199D Series 22 uF ±20 % 10 V LS=2.54mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D226X0010C1V1 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  9.14mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$490.00
USD
Quantity
Unit Price
500
$0.98
1,000
$0.96
1,500
$0.955
2,000+
$0.94
Product Variant Information section