text.skipToContent text.skipToNavigation

Manufacturer Part #

199D226X0035E6V1E3

199D Series 22 uF ±20 % 35 V LS=5.08mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D226X0035E6V1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  12.5mm x D  8.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$342.00
USD
Quantity
Unit Price
100
$3.42
200
$3.39
300
$3.37
400
$3.36
500+
$3.31
Product Variant Information section