text.skipToContent text.skipToNavigation

Manufacturer Part #

25TQC15MYFB

TQC Series 15 uF ±20 % 25 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1914
Product Specification Section
Panasonic Industry 25TQC15MYFB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 15µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78
USA:
78
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.40
USD
Quantity
Unit Price
1
$1.40
15
$1.27
50
$1.21
250
$1.12
1,000+
$1.06