Manufacturer Part #
25TQC15MYFB
TQC Series 15 uF ±20 % 25 V Surface Mount Polymer Solid Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 25TQC15MYFB - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Indonesia
HTS Code:
8532.21.00.50
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
11/14/2025
Details and Download
Description:After thorough consideration and evaluation, we regret to inform you that we will no longer be recommending the use of affected products of Conductive Polymer Tantalum Solid Capacitors (POSCAP) for new designs. Reason for Not Being RecommendedSwitching to JEDEC reflow standard and product process optimizationSchedule Effective date: ImmediatelyScheduled EOL: Oct 2026
Part Status:
Active
Active
Panasonic Industry 25TQC15MYFB - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 15µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Dimension: | L 3.5mm x W 2.8mm x H 1.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount