Manufacturer Part #
293D106X9050E2TE3
293D Series 10 uF ±10 % 50 V Surface Mount Standard Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
Vishay 293D106X9050E2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
247
USA:
247
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.40
5
$1.29
25
$1.19
75
$1.12
200+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Surface Mount