text.skipToContent text.skipToNavigation

Manufacturer Part #

293D106X9050E2TE3

293D Series 10 uF ±10 % 50 V Surface Mount Standard Molded Tantalum Capacitor

Product Specification Section
Vishay 293D106X9050E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,400
USA:
4,400
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Unit Price
400
$0.565
800
$0.56
1,200
$0.555
1,600
$0.55
2,000+
$0.54