text.skipToContent text.skipToNavigation

Manufacturer Part #

293D107X9020D2TE3

293D Series 100 uF ±10 % 20 V Surface Mount Molded Tantalum Capacitor

Product Specification Section
Vishay 293D107X9020D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 600mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
198
USA:
198
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.30
USD
Quantity
Unit Price
1
$1.30
5
$1.20
30
$1.10
100
$1.02
250+
$0.97