text.skipToContent text.skipToNavigation

Manufacturer Part #

293D226X9035E2TE3

293D Series 22 uF ±10 % 35 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay 293D226X9035E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Unit Price
400
$0.48
800
$0.475
1,200
$0.47
1,600
$0.465
2,000+
$0.455
Product Variant Information section