text.skipToContent text.skipToNavigation

Manufacturer Part #

293D475X0016B2TE3

293D Series 4.7 uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor

Product Specification Section
Vishay 293D475X0016B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.34
USD
Quantity
Unit Price
1
$0.34
15
$0.265
50
$0.23
250
$0.186
1,000+
$0.147