Manufacturer Part #
293D475X0016B2TE3
293D Series 4.7 uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 293D475X0016B2TE3 - Product Specification
Vishay 293D475X0016B2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 4.7µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Case Size: | 1411 (3528 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0794
4,000
$0.078
6,000
$0.0772
10,000
$0.0762
20,000+
$0.0741
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount