Manufacturer Part #
593D227X9010E2TE3
593D Series 220 uF ±10 % 10 V Surface Mount Molded Solid Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Vishay 593D227X9010E2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 593D227X9010E2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 220µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
35,200
USA:
35,200
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400
$0.365
800
$0.36
1,600
$0.355
6,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount