text.skipToContent text.skipToNavigation

Manufacturer Part #

593D476X9010D2TE3

593D Series 47uF ±10 % 10V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$272.50
USD
Quantity
Web Price
500
$0.545
1,000
$0.445
1,500
$0.44
2,000+
$0.435