Manufacturer Part #
594D156X9025C2T
594D Series 15 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 594D156X9025C2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 594D156X9025C2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 15µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.1mm x W 3.2mm x H 2.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$1.39
1,000+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount