text.skipToContent text.skipToNavigation

Manufacturer Part #

594D686X9025R2T

594D Series 68 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay 594D686X9025R2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 68µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  7.2mm x W  6mm x H  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Unit Price
600+
$3.85
Product Variant Information section