Manufacturer Part #
595D106X0016A2T
595D Series 10 uF ±20 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Vishay 595D106X0016A2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 595D106X0016A2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 10µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 3.7mm x W 1.8mm x H 1.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount