Manufacturer Part #
595D225X9020A2T
595D Series 2.2 uF ±10 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 595D225X9020A2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 2.2µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Dimension: | L 3.7mm x W 1.8mm x H 1.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount