text.skipToContent text.skipToNavigation

Manufacturer Part #

597D686X9025R2T

597D Series 68 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 597D686X9025R2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 68µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  7.6mm x W  6mm x H  3.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$2,700.00
USD
Quantity
Unit Price
300+
$9.00
Product Variant Information section