text.skipToContent text.skipToNavigation

Manufacturer Part #

695D107X9015H2T

695D Series 100 uF ±10 % 15 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 695D107X9015H2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 100µF
Rated Voltage: 15V
Tolerance (%): ±10%
Dimension: L  7.7mm x W  3.81mm x H  2.79mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,530.00
USD
Quantity
Unit Price
600+
$2.55
Product Variant Information section