text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPF470MAH

TPF Series 470 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2610
Product Specification Section
Panasonic Industry 6TPF470MAH - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
156,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,370.00
USD
Quantity
Unit Price
2,000+
$0.685