Manufacturer Part #
CWR06KC106JC
CWR06 Series 10 uF ±5 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CWR06KC106JC - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 10µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±5% |
| Dimension: | L 6.73mm x W 2.79mm x H 2.79mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$42.72
3
$42.19
10
$41.62
20
$41.30
40+
$40.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount