text.skipToContent text.skipToNavigation

Manufacturer Part #

CWR06NC475KC/99

CWR06 Series 4.7uF ±10% 50V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CWR06NC475KC/99 - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 4.7µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  7.24mm x W  3.81mm x H  2.79mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$1,601.00
USD
Quantity
Unit Price
1
$33.63
4
$33.14
10
$32.82
25
$32.50
40+
$32.02
Product Variant Information section