Manufacturer Part #
CWR09MC685KP
CWR09 Series 2915 6.8 uF 35 V ±10% SMT Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CWR09MC685KP - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 6.8µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.24mm x W 3.81mm x H 3.17mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2
$14.82
5
$14.70
20
$14.51
40
$14.42
100+
$14.21
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Surface Mount