text.skipToContent text.skipToNavigation

Manufacturer Part #

F931D106MBA

F93 Series 10 uF ±20 % 20 V Surface Mount Standard J-Lead Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F931D106MBA - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,328.00
USD
Quantity
Unit Price
2,000
$0.20
4,000
$0.199
6,000
$0.198
8,000
$0.197
10,000+
$0.194
Product Variant Information section