text.skipToContent text.skipToNavigation

Manufacturer Part #

ST120-100L2KI

ST Series 120 uF ±10 % 100 V Axial Through Hole SuperTan® Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ST120-100L2KI - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 120µF
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: L  25.6mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,299.00
USD
Quantity
Unit Price
1
$96.56
3
$95.05
5
$94.36
10
$93.42
20+
$91.96
Product Variant Information section