text.skipToContent text.skipToNavigation

Manufacturer Part #

T51D226M025C0100

T51 Series 2917 22 uF ±20 % 25 V Surface Mount Tantalum Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Vishay T51D226M025C0100 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 100mΩ
Leakage Current: 55µA
Dissipation Factor: 10%
Ripple Current: 1.5A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$475.00
USD
Quantity
Unit Price
500
$0.95
1,000
$0.935
1,500
$0.93
2,000+
$0.915
Product Variant Information section