text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA224K050RNJ

TAJ Series 0.22 uF ±10% 50 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJA224K050RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.22µF
Rated Voltage: 50V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 18Ω
Leakage Current: 0.5µA
Dissipation Factor: 4%
Ripple Current: 65mA
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
2,000
$0.146
4,000
$0.144
6,000
$0.143
8,000
$0.142
10,000+
$0.14
Product Variant Information section