Manufacturer Part #
TAJB226K020RNJ
TAJ Series 22 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
KYOCERA AVX TAJB226K020RNJ - Product Specification
KYOCERA AVX TAJB226K020RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 1.8Ω |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1411 (3528 Metric) |
| Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0917
4,000
$0.09
6,000
$0.0891
8,000
$0.0884
10,000+
$0.0863
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount