text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC226K016TNJ

Tantalum Capacitors 226 10% tol 16v case c

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJC226K016TNJ - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$72.00
USD
Quantity
Unit Price
500
$0.144
1,500
$0.141
2,500
$0.14
7,500
$0.137
12,500+
$0.135
Product Variant Information section