text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC687K002RNJ

TAJ Series 680 uF 2.5 V ±10% Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJC687K002RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 680µF
Rated Voltage: 2.5V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 200mΩ
Leakage Current: 17µA
Dissipation Factor: 18%
Ripple Current: 742mA
Operating Temp Range: -55°C to +125°C
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
500
$1.65
1,000+
$1.63
Product Variant Information section