Manufacturer Part #
TAP105K025SCS
TAP Series 1 uF ±10% 25V Radial Solid Resin Dipped Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
KYOCERA AVX TAP105K025SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP105K025SCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 1µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dimension: | L 8.5mm x D 4.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,971
USA:
1,971
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
150
$0.133
400
$0.131
1,250
$0.128
2,500
$0.126
7,500+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole