Manufacturer Part #
TAP156K035SCS
TAP Series 15 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
KYOCERA AVX TAP156K035SCS - Product Specification
KYOCERA AVX TAP156K035SCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 15µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 12mm x D 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
40
$0.565
125
$0.55
300
$0.54
750
$0.53
2,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole