text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP685K035SCS

TAP Series 6.8 uF ±10% 35V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
KYOCERA AVX TAP685K035SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 6.8µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  11.5mm x D  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,026
USA:
1,026
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
250
$0.225
750
$0.22
4,000+
$0.21
Product Variant Information section