Manufacturer Part #
TCJU336M035R0070E
TCJ Series 2924 33 uF 35 V ±20% Polymer Solid Electrolytic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX TCJU336M035R0070E - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change NoticeTransition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components ThailandThis is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025.
Part Status:
KYOCERA AVX TCJU336M035R0070E - Technical Attributes
| Type: | Molded |
| Capacitance: | 33µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 70mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2924 (7361 Metric) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount