Manufacturer Part #
THJB336M006RJN
THJ Series 33 uF ±20 % 6.3 V SMT High Temperature Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX THJB336M006RJN - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Full Transition of Molded J-Lead MnO2 Tantalum Chip Series from Czech Republic to El Salvador TRJ & THJ Series.PCN-14-2019 covers the transitioning of production of our Automotive Molded J-Lead MnO2 series from our Lanskroun, Cz facility to our El Salvador facility. With TAJ Automotive and TPS Automotive production established in El Salvador, this notice covers the next stage of the transition process for TRJAutomotive and THJ Automotive series.The TRJ and THJ transition will be taking place over the next year, with completion scheduled for 3/31/2021.Production capability, and PPAP / PSW documentation is being staged as follows:TRJ:- Case Sizes A, B, C & D, voltage ratings 4v, 6.3v, 10v, 16v & 20v - 5/1/20- Case Sizes A, B, C & D, voltage ratings 25v & 35v Ratings - 10/1/20- Case Sizes A, B, C, D & E, voltage rating 50v - 2/1/21- Case Size E, voltage ratings up to 35v – 12/1/20THJ Series, all case sizes & voltage ratings up to 35v – 12/1/20THJ Series, all case sizes & voltage ratings 50v – 2/1/21
Part Status:
KYOCERA AVX THJB336M006RJN - Technical Attributes
| Type: | Solid SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount