Manufacturer Part #
TLJT107M010R0900
TLJ Series 100 uF ±20 % 10 V SMT Solid Electrolytic Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TLJT107M010R0900 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.9Ω |
| Leakage Current: | 10µA |
| Ripple Current: | 298mA |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1411 (3528 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount