text.skipToContent text.skipToNavigation

Manufacturer Part #

TLN6108M010R0055

TLN Series 1000 uF ±20 % 10 V SMT Solid Electrolytic Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TLN6108M010R0055 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1000µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,365.00
USD
Quantity
Unit Price
500+
$8.73
Product Variant Information section