Manufacturer Part #
TPSA336K006R0600
TPS Series 33 uF ±10 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2114 | ||||||||||
Product Specification Section
KYOCERA AVX TPSA336K006R0600 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TPSA336K006R0600 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,992
USA:
1,992
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.62
15
$0.525
50
$0.485
250
$0.425
1,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount