Manufacturer Part #
TPSC226M025R0400
TPS Series 2312 22 uF 25 V ±20% Surface Mount Solid Electrolyte Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSC226M025R0400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TPSC226M025R0400 - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 22µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 400mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2312 (6032 Metric) |
| Dimension: | H 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.425
1,000
$0.42
1,500
$0.415
2,000
$0.41
2,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount