text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3A106K6R3C2000

TR3 Series 10 uF ±10 % 6.3V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3A106K6R3C2000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$340.00
USD
Quantity
Unit Price
2,000
$0.17
4,000
$0.168
6,000
$0.166
8,000
$0.165
10,000+
$0.163
Product Variant Information section