text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D475M050C0600

TR3 Series 4.7 uF ±20 % 50V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3D475M050C0600 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$310.00
USD
Quantity
Unit Price
500
$0.62
1,000
$0.61
1,500
$0.605
2,000
$0.60
2,500+
$0.59
Product Variant Information section