text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D476K020C0175

TR3 Series 47uF ±10% 20 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3D476K020C0175 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 175mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.50
USD
Quantity
Unit Price
500
$0.745
1,000
$0.735
1,500
$0.73
2,000
$0.725
2,500+
$0.71
Product Variant Information section