text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAA476K060CBSZ0000

TWA Series 47 uF ±10 % 60 V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
KYOCERA AVX TWAA476K060CBSZ0000 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 47µF
Rated Voltage: 60V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$3,139.20
USD
Quantity
Unit Price
60+
$52.32
Product Variant Information section