Manufacturer Part #
ACM-21-900M-T
ACM-21 Series 90 Ohm 400 mA 300 mOhm DCR SMT Wirewound Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ACM-21-900M-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ACM-21-900M-T - Technical Attributes
Attributes Table
| Impedance: | 90Ω |
| Rated Current: | 400mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 300mΩ |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | H 1.4mm x L 2mm x W 1.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.149
4,000
$0.147
6,000
$0.146
8,000
$0.145
10,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount